Add To Favorites
Product Overview
Digi-Key Part Number 478-8483-1-ND
Quantity Available 2.324
Can ship immediately
Manufacturer

Manufacturer Part Number

F951D106MSAAQ2

Description CAP TANT 10UF 20V 20% 1206
Expanded Description 10µF ±20% Conformal Coated Tantalum Capacitors 20V 1206 (3216 Metric) 4 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 20V
Type Conformal Coated
ESR (Equivalent Series Resistance) 4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8483-1

05:02:00 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72
10 0,55000 5,50
25 0,48640 12,16
50 0,45660 22,83
100 0,39310 39,31
250 0,35508 88,77
500 0,30434 152,17
1.000 0,26207 262,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8483-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,22645
  • Digi-Reel® ? : 478-8483-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.324 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback