Add To Favorites
Product Overview
Digi-Key Part Number 478-8476-1-ND
Quantity Available 3.167
Can ship immediately
Manufacturer

Manufacturer Part Number

F951C475MRAAQ2

Description CAP TANT 4.7UF 16V 20% 0805
Expanded Description 4.7µF ±20% Conformal Coated Tantalum Capacitors 16V 0805 (2012 Metric) 6 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 6 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8476-1

19:04:41 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,63000 6,30
25 0,55760 13,94
50 0,52380 26,19
100 0,45090 45,09
250 0,40732 101,83
500 0,34912 174,56
1.000 0,30065 300,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8476-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,25112
  • Digi-Reel® ? : 478-8476-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.167 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback