Add To Favorites
Product Overview
Digi-Key Part Number 478-8470-1-ND
Quantity Available 3.238
Can ship immediately
Manufacturer

Manufacturer Part Number

F951C335MPAAQ2

Description CAP TANT 3.3UF 16V 20% 0805
Expanded Description 3.3µF ±20% Conformal Coated Tantalum Capacitors 16V 0805 (2012 Metric) 6 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 6 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8470-1

14:03:52 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,41400 4,14
25 0,35280 8,82
50 0,31260 15,63
100 0,27230 27,23
250 0,23192 57,98
500 0,20168 100,84
1.000 0,17142 171,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8470-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,14405
  • Digi-Reel® ? : 478-8470-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.238 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback