Add To Favorites
Product Overview
Digi-Key Part Number 478-8464-1-ND
Quantity Available 4.754
Can ship immediately
Manufacturer

Manufacturer Part Number

F951C226KSAAQ2

Description CAP TANT 22UF 16V 10% 1206
Expanded Description 22µF ±10% Conformal Coated Tantalum Capacitors 16V 1206 (3216 Metric) 2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8464-1

04:43:27 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,74000 7,40
25 0,65480 16,37
50 0,61500 30,75
100 0,52960 52,96
250 0,47836 119,59
500 0,41002 205,01
1.000 0,35307 353,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8464-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,29490
  • Digi-Reel® ? : 478-8464-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.754 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback