Add To Favorites
Product Overview
Digi-Key Part Number 478-8460-1-ND
Quantity Available 3.735
Can ship immediately
Manufacturer

Manufacturer Part Number

F951C225MPAAQ2

Description CAP TANT 2.2UF 16V 20% 0805
Expanded Description 2.2µF ±20% Conformal Coated Tantalum Capacitors 16V 0805 (2012 Metric) 6 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 6 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-4693-1-ND TAJR225K020RNJ AVX Corporation Cut Tape (CT) ? 2.102 - Immediate
0,98000 1
Additional Resources
Standard Package ? 1
Other Names 478-8460-1

08:01:40 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,37300 3,73
25 0,31800 7,95
50 0,28180 14,09
100 0,24540 24,54
250 0,20896 52,24
500 0,18174 90,87
1.000 0,15447 154,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8460-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,12981
  • Digi-Reel® ? : 478-8460-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.735 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback