Add To Favorites
Product Overview
Digi-Key Part Number 478-8458-1-ND
Quantity Available 2.098
Can ship immediately
Manufacturer

Manufacturer Part Number

F951C106MSAAQ2

Description CAP TANT 10UF 16V 20% 1206
Expanded Description 10µF ±20% Conformal Coated Tantalum Capacitors 16V 1206 (3216 Metric) 2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8458-1

23:40:53 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,59300 5,93
25 0,52480 13,12
50 0,49280 24,64
100 0,42440 42,44
250 0,38332 95,83
500 0,32856 164,28
1.000 0,28293 282,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8458-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,24446
  • Digi-Reel® ? : 478-8458-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.098 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback