Add To Favorites
Product Overview
Digi-Key Part Number 478-8454-1-ND
Quantity Available 3.967
Can ship immediately
Manufacturer

Manufacturer Part Number

F951C106KSAAQ2

Description CAP TANT 10UF 16V 10% 1206
Expanded Description 10µF ±10% Conformal Coated Tantalum Capacitors 16V 1206 (3216 Metric) 2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Type Conformal Coated
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8454-1

16:36:44 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,65300 6,53
25 0,57760 14,44
50 0,54200 27,10
100 0,46680 46,68
250 0,42168 105,42
500 0,36146 180,73
1.000 0,31125 311,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8454-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,25997
  • Digi-Reel® ? : 478-8454-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.967 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback