Add To Favorites
Product Overview
Digi-Key Part Number 478-8449-1-ND
Quantity Available 1.596
Can ship immediately
Manufacturer

Manufacturer Part Number

F951A686MBAAM1Q2

Description CAP TANT 68UF 10V 20% 1411
Expanded Description 68µF ±20% Conformal Coated Tantalum Capacitors 10V 1411 (3528 Metric) 400 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Audio Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 10V
Type Conformal Coated
ESR (Equivalent Series Resistance) 400 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8449-1

18:38:13 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,13100 11,31
25 1,03600 25,90
50 0,97960 48,98
100 0,84770 84,77
250 0,75348 188,37
500 0,64046 320,23
1.000 0,56512 565,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8449-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,47093
  • Digi-Reel® ? : 478-8449-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.596 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback