Add To Favorites
Product Overview
Digi-Key Part Number 478-8447-1-ND
Quantity Available 1.868
Can ship immediately
Manufacturer

Manufacturer Part Number

F951A685MPAAQ2

Description CAP TANT 6.8UF 10V 20% 0805
Expanded Description 6.8µF ±20% Conformal Coated Tantalum Capacitors 10V 0805 (2012 Metric) 4 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±20%
Voltage - Rated 10V
Type Conformal Coated
ESR (Equivalent Series Resistance) 4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max) 0.047" (1.20mm)
Lead Spacing -
Manufacturer Size Code P
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8447-1

14:38:42 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,48200 4,82
25 0,41120 10,28
50 0,36420 18,21
100 0,31710 31,71
250 0,27008 67,52
500 0,23486 117,43
1.000 0,19963 199,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8447-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,16775
  • Digi-Reel® ? : 478-8447-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.868 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback