Add To Favorites
Product Overview
Digi-Key Part Number 478-8443-1-ND
Quantity Available 1.661
Can ship immediately
Manufacturer

Manufacturer Part Number

F951A476KTAAQ2

Description CAP TANT 47UF 10V 10% 1210
Expanded Description 47µF ±10% Conformal Coated Tantalum Capacitors 10V 1411 (3528 Metric) 800 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 10V
Type Conformal Coated
ESR (Equivalent Series Resistance) 800 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.106" W (3.50mm x 2.70mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code T
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8443-1

10:19:52 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,73200 7,32
25 0,67040 16,76
50 0,63360 31,68
100 0,54840 54,84
250 0,48744 121,86
500 0,41432 207,16
1.000 0,36558 365,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8443-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,30730
  • Digi-Reel® ? : 478-8443-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.661 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback