Add To Favorites
Product Overview
Digi-Key Part Number 478-8441-1-ND
Quantity Available 3.910
Can ship immediately
Manufacturer

Manufacturer Part Number

F951A476KBAAQ2

Description CAP TANT 47UF 10V 10% 1210
Expanded Description 47µF ±10% Conformal Coated Tantalum Capacitors 10V 1411 (3528 Metric) 400 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 10V
Type Conformal Coated
ESR (Equivalent Series Resistance) 400 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8441-1

07:16:35 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,74200 7,42
25 0,68040 17,01
50 0,64320 32,16
100 0,55670 55,67
250 0,49484 123,71
500 0,42060 210,30
1.000 0,37112 371,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8441-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,31195
  • Digi-Reel® ? : 478-8441-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.910 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback