Add To Favorites
Product Overview
Digi-Key Part Number 478-8440-1-ND
Quantity Available 2.020
Can ship immediately
Manufacturer

Manufacturer Part Number

F951A476KAAAQ2

Description CAP TANT 47UF 10V 10% 1206
Expanded Description 47µF ±10% Conformal Coated Tantalum Capacitors 10V 1206 (3216 Metric) 800 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 10V
Type Conformal Coated
ESR (Equivalent Series Resistance) 800 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.067" W (3.20mm x 1.70mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8440-1

18:37:59 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,71500 7,15
25 0,65520 16,38
50 0,61960 30,98
100 0,53620 53,62
250 0,47664 119,16
500 0,40510 202,55
1.000 0,35746 357,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8440-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,30851
  • Digi-Reel® ? : 478-8440-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.020 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback