Add To Favorites
Product Overview
Digi-Key Part Number 478-8431-1-ND
Quantity Available 1.703
Can ship immediately
Manufacturer

Manufacturer Part Number

F951A226MSAAQ2

Description CAP TANT 22UF 10V 20% 1206
Expanded Description 22µF ±20% Conformal Coated Tantalum Capacitors 10V 1206 (3216 Metric) 1.1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Type Conformal Coated
ESR (Equivalent Series Resistance) 1.1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code S
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8431-1

19:43:44 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,89000 0,89
10 0,67900 6,79
25 0,60040 15,01
50 0,56400 28,20
100 0,48570 48,57
250 0,43864 109,66
500 0,37598 187,99
1.000 0,32375 323,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8431-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,27041
  • Digi-Reel® ? : 478-8431-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.703 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback