Add To Favorites
Product Overview
Digi-Key Part Number 478-8421-1-ND
Quantity Available 61.043
Can ship immediately
Manufacturer

Manufacturer Part Number

F951A107MAAAQ2

Description CAP TANT 100UF 10V 20% 1206
Expanded Description 100µF ±20% Conformal Coated Tantalum Capacitors 10V 1206 (3216 Metric) 1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Type Conformal Coated
ESR (Equivalent Series Resistance) 1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.067" W (3.20mm x 1.70mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8421-1

07:41:58 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,74700 7,47
25 0,66080 16,52
50 0,62060 31,03
100 0,53430 53,43
250 0,48264 120,66
500 0,41368 206,84
1.000 0,35623 356,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8421-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,28978
  • Digi-Reel® ? : 478-8421-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 61.043 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback