Add To Favorites
Product Overview
Digi-Key Part Number 478-8401-1-ND
Quantity Available 433
Can ship immediately
Manufacturer

Manufacturer Part Number

F950J226MRAAQ2

Description CAP TANT 22UF 6.3V 20% 0805
Expanded Description 22µF ±20% Conformal Coated Tantalum Capacitors 6.3V 0805 (2012 Metric) 2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Conformal Coated
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Size / Dimension 0.087" L x 0.049" W (2.20mm x 1.25mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code R
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8401-1

08:16:17 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,66300 6,63
25 0,58720 14,68
50 0,55120 27,56
100 0,47460 47,46
250 0,42868 107,17
500 0,36744 183,72
1.000 0,31642 316,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8401-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,26429
  • Digi-Reel® ? : 478-8401-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 433 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback