Add To Favorites
Product Overview
Digi-Key Part Number 478-8398-1-ND
Quantity Available 3.466
Can ship immediately
Manufacturer

Manufacturer Part Number

F950J107MTAAQ2

Description CAP TANT 100UF 6.3V 20% 1210
Expanded Description 100µF ±20% Conformal Coated Tantalum Capacitors 6.3V 1210 (3528 Metric) 600 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Conformal Coated
ESR (Equivalent Series Resistance) 600 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.106" W (3.50mm x 2.70mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code T
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8398-1

17:41:33 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,74900 7,49
25 0,66240 16,56
50 0,62200 31,10
100 0,53560 53,56
250 0,48376 120,94
500 0,41468 207,34
1.000 0,35707 357,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8398-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,29824
  • Digi-Reel® ? : 478-8398-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.466 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback