Add To Favorites
Product Overview
Digi-Key Part Number 478-8383-1-ND
Quantity Available 10.485
Can ship immediately
Manufacturer

Manufacturer Part Number

F950G477KBAAQ2

Description CAP TANT 470UF 4V 10% 1210
Expanded Description 470µF ±10% Conformal Coated Tantalum Capacitors 4V 1411 (3528 Metric) 400 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±10%
Voltage - Rated 4V
Type Conformal Coated
ESR (Equivalent Series Resistance) 400 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8383-1

13:06:45 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,58800 15,88
25 1,44360 36,09
50 1,38600 69,30
100 1,21280 121,28
250 1,03944 259,86
500 0,92396 461,98
1.000 0,80848 808,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8383-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,68841
  • Digi-Reel® ? : 478-8383-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback