Add To Favorites
Product Overview
Digi-Key Part Number 478-8377-1-ND
Quantity Available 1.183
Can ship immediately
Manufacturer

Manufacturer Part Number

F950G337KTAAQ2

Description CAP TANT 330UF 4V 10% 1210
Expanded Description 330µF ±10% Conformal Coated Tantalum Capacitors 4V 1411 (3528 Metric) 800 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 330µF
Tolerance ±10%
Voltage - Rated 4V
Type Conformal Coated
ESR (Equivalent Series Resistance) 800 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.106" W (3.50mm x 2.70mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code T
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8377-1

11:51:30 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37
10 1,08700 10,87
25 0,99600 24,90
50 0,94180 47,09
100 0,81490 81,49
250 0,72444 181,11
500 0,61574 307,87
1.000 0,54332 543,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8377-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,45276
  • Digi-Reel® ? : 478-8377-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.183 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback