Add To Favorites
Product Overview
Digi-Key Part Number 478-8367-1-ND
Quantity Available 3.575
Can ship immediately
Manufacturer

Manufacturer Part Number

F950G227MAAAM1Q2

Description CAP TANT 220UF 4V 20% 1206
Expanded Description 220µF ±20% Conformal Coated Tantalum Capacitors 4V 1206 (3216 Metric) 800 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Audio Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 4V
Type Conformal Coated
ESR (Equivalent Series Resistance) 800 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.067" W (3.20mm x 1.70mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8367-1

15:30:58 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,75000 7,50
25 0,68680 17,17
50 0,64940 32,47
100 0,56210 56,21
250 0,49960 124,90
500 0,42466 212,33
1.000 0,37470 374,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8367-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,31496
  • Digi-Reel® ? : 478-8367-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.575 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback