Add To Favorites
Product Overview
Digi-Key Part Number 478-8356-1-ND
Quantity Available 24.485
Can ship immediately
Manufacturer

Manufacturer Part Number

F950G107KQAAQ2

Description CAP TANT 100UF 4V 10% 1206
Expanded Description 100µF ±10% Conformal Coated Tantalum Capacitors 4V 1206 (3216 Metric) 1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets F95 Standard Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F95, Frameless™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±10%
Voltage - Rated 4V
Type Conformal Coated
ESR (Equivalent Series Resistance) 1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.063" (1.60mm)
Lead Spacing -
Manufacturer Size Code Q
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8356-1

11:23:05 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,61200 6,12
25 0,54200 13,55
50 0,50900 25,45
100 0,43830 43,83
250 0,39592 98,98
500 0,33936 169,68
1.000 0,29223 292,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8356-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,24408
  • Digi-Reel® ? : 478-8356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.485 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback