Add To Favorites
Product Overview
Digi-Key Part Number 478-8350-1-ND
Quantity Available 917
Can ship immediately
Manufacturer

Manufacturer Part Number

F931V475MCC

Description CAP TANT 4.7UF 35V 20% 2312
Expanded Description 4.7µF ±20% Molded Tantalum Capacitors 35V 2312 (6032 Metric) 1.8 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 1.8 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8350-1

01:29:00 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,56200 5,62
25 0,48120 12,03
50 0,44940 22,47
100 0,38520 38,52
250 0,35312 88,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8350-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,27230
  • Digi-Reel® ? : 478-8350-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 917 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback