Add To Favorites
Product Overview
Digi-Key Part Number 478-8345-1-ND
Quantity Available 5.947
Can ship immediately
Manufacturer

Manufacturer Part Number

F931V474KAA

Description CAP TANT 0.47UF 35V 10% 1206
Expanded Description 0.47µF ±10% Molded Tantalum Capacitors 35V 1206 (3216 Metric) 10 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 10 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8345-1

15:25:27 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,31500 3,15
25 0,25840 6,46
50 0,22040 11,02
100 0,18890 18,89
250 0,15744 39,36
500 0,14168 70,84
1.000 0,11963 119,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8345-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,09856
  • Digi-Reel® ? : 478-8345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.947 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback