Add To Favorites
Product Overview
Digi-Key Part Number 478-8311-1-ND
Quantity Available 6.610
Can ship immediately
Manufacturer

Manufacturer Part Number

F931E225MAA

Description CAP TANT 2.2UF 25V 20% 1206
Expanded Description 2.2µF ±20% Molded Tantalum Capacitors 25V 1206 (3216 Metric) 6.3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±20%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 6.3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8311-1

08:19:30 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,25300 2,53
25 0,20760 5,19
50 0,17720 8,86
100 0,15180 15,18
250 0,12652 31,63
500 0,11388 56,94
1.000 0,09616 96,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8311-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,08134
  • Digi-Reel® ? : 478-8311-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.610 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback