Add To Favorites
Product Overview
Digi-Key Part Number 478-8309-1-ND
Quantity Available 1.279
Can ship immediately
Manufacturer

Manufacturer Part Number

F931E156KCC

Description CAP TANT 15UF 25V 10% 2312
Expanded Description 15µF ±10% Molded Tantalum Capacitors 25V 2312 (6032 Metric) 1.2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 1.2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8309-1

17:48:18 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,70300 7,03
25 0,62240 15,56
50 0,58460 29,23
100 0,50320 50,32
250 0,45460 113,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8309-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,33882
  • Digi-Reel® ? : 478-8309-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.279 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback