Add To Favorites
Product Overview
Digi-Key Part Number 478-8303-1-ND
Quantity Available 1.818
Can ship immediately
Manufacturer

Manufacturer Part Number

F931E106KBA

Description CAP TANT 10UF 25V 10% 1411
Expanded Description 10µF ±10% Molded Tantalum Capacitors 25V 1411 (3528 Metric) 1.9 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 1.9 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.091" (2.30mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8303-1

11:55:12 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,56200 5,62
25 0,48240 12,06
50 0,45000 22,50
100 0,38570 38,57
250 0,35356 88,39
500 0,30536 152,68
1.000 0,25713 257,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8303-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,21524
  • Digi-Reel® ? : 478-8303-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.818 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback