Add To Favorites
Product Overview
Digi-Key Part Number 478-8301-1-ND
Quantity Available 2.545
Can ship immediately
Manufacturer

Manufacturer Part Number

F931E105KAA

Description CAP TANT 1UF 25V 10% 1206
Expanded Description 1µF ±10% Molded Tantalum Capacitors 25V 1206 (3216 Metric) 7.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Type Molded
ESR (Equivalent Series Resistance) 7.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-1651-1-ND TAJA105K035RNJ AVX Corporation Cut Tape (CT) ? 12.370 - Immediate
0,38000 1
Additional Resources
Standard Package ? 1
Other Names 478-8301-1

11:34:40 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,24000 2,40
25 0,19640 4,91
50 0,16780 8,39
100 0,14390 14,39
250 0,11984 29,96
500 0,10786 53,93
1.000 0,09109 91,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8301-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07706
  • Digi-Reel® ? : 478-8301-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.545 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback