Add To Favorites
Product Overview
Digi-Key Part Number 478-8296-1-ND
Quantity Available 1.801
Can ship immediately
Manufacturer

Manufacturer Part Number

F931D476MCC

Description CAP TANT 47UF 20V 20% 2312
Expanded Description 47µF ±20% Molded Tantalum Capacitors 20V 2312 (6032 Metric) 1.1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 1.1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8296-1

00:07:55 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,23000 1,23
10 0,97600 9,76
25 0,89440 22,36
50 0,84540 42,27
100 0,73170 73,17
250 0,65040 162,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8296-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,49360
  • Digi-Reel® ? : 478-8296-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.801 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback