Add To Favorites
Product Overview
Digi-Key Part Number 478-8290-1-ND
Quantity Available 1.975
Can ship immediately
Manufacturer

Manufacturer Part Number

F931D475KAA

Description CAP TANT 4.7UF 20V 10% 1206
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 20V 1206 (3216 Metric) 3 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 3 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8290-1

14:02:24 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,34100 3,41
25 0,29120 7,28
50 0,25780 12,89
100 0,22450 22,45
250 0,19124 47,81
500 0,16632 83,16
1.000 0,14136 141,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8290-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,11570
  • Digi-Reel® ? : 478-8290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback