Add To Favorites
Product Overview
Digi-Key Part Number 478-8288-1-ND
Quantity Available 1.122
Can ship immediately
Manufacturer

Manufacturer Part Number

F931D336MCC

Description CAP TANT 33UF 20V 20% 2312
Expanded Description 33µF ±20% Molded Tantalum Capacitors 20V 2312 (6032 Metric) 1.1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 1.1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8288-1

01:40:36 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,88000 0,88
10 0,66800 6,68
25 0,59040 14,76
50 0,55460 27,73
100 0,47740 47,74
250 0,43124 107,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8288-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,33004
  • Digi-Reel® ? : 478-8288-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.122 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback