Add To Favorites
Product Overview
Digi-Key Part Number 478-8282-1-ND
Quantity Available 3.842
Can ship immediately
Manufacturer

Manufacturer Part Number

F931D226KBA

Description CAP TANT 22UF 20V 10% 1411
Expanded Description 22µF ±10% Molded Tantalum Capacitors 20V 1411 (3528 Metric) 1.9 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 1.9 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.091" (2.30mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8282-1

20:09:00 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,63600 6,36
25 0,56280 14,07
50 0,52840 26,42
100 0,45510 45,51
250 0,41104 102,76
500 0,35234 176,17
1.000 0,30339 303,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8282-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,24680
  • Digi-Reel® ? : 478-8282-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.842 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback