Add To Favorites
Product Overview
Digi-Key Part Number 478-8279-1-ND
Quantity Available 1.410
Can ship immediately
Manufacturer

Manufacturer Part Number

F931D156MCC

Description CAP TANT 15UF 20V 20% 2312
Expanded Description 15µF ±20% Molded Tantalum Capacitors 20V 2312 (6032 Metric) 1.2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 15µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 1.2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2312 (6032 Metric)
Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max) 0.110" (2.80mm)
Lead Spacing -
Manufacturer Size Code C
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8279-1

23:14:40 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,60000 6,00
25 0,51440 12,86
50 0,48000 24,00
100 0,41150 41,15
250 0,37720 94,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8279-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,29088
  • Digi-Reel® ? : 478-8279-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.410 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback