Add To Favorites
Product Overview
Digi-Key Part Number 478-8275-1-ND
Quantity Available 8.675
Can ship immediately
Manufacturer

Manufacturer Part Number

F931D106MAA

Description CAP TANT 10UF 20V 20% 1206
Expanded Description 10µF ±20% Molded Tantalum Capacitors 20V 1206 (3216 Metric) 3.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 20V
Type Molded
ESR (Equivalent Series Resistance) 3.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8275-1

16:49:44 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,35500 3,55
25 0,30280 7,57
50 0,26840 13,42
100 0,23380 23,38
250 0,19916 49,79
500 0,17316 86,58
1.000 0,14719 147,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8275-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,12369
  • Digi-Reel® ? : 478-8275-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.675 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback