Add To Favorites
Product Overview
Digi-Key Part Number 478-8272-1-ND
Quantity Available 1.703
Can ship immediately
Manufacturer

Manufacturer Part Number

F931C686MNC

Description CAP TANT 68UF 16V 20% 2917
Expanded Description 68µF ±20% Molded Tantalum Capacitors 16V 2917 (7343 Metric) 600 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 600 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Lead Spacing -
Manufacturer Size Code N
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8272-1

17:40:19 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,35000 1,35
10 1,06500 10,65
25 0,97680 24,42
50 0,92360 46,18
100 0,79910 79,91
250 0,71036 177,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8272-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,53910
  • Digi-Reel® ? : 478-8272-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.703 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback