Add To Favorites
Product Overview
Digi-Key Part Number 478-8261-1-ND
Quantity Available 2.432
Can ship immediately
Manufacturer

Manufacturer Part Number

F931C336KBA

Description CAP TANT 33UF 16V 10% 1411
Expanded Description 33µF ±10% Molded Tantalum Capacitors 16V 1411 (3528 Metric) 1.9 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 1.9 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.091" (2.30mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8261-1

04:37:33 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,63000 6,30
25 0,55720 13,93
50 0,52320 26,16
100 0,45060 45,06
250 0,40704 101,76
500 0,34888 174,44
1.000 0,30043 300,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8261-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,25093
  • Digi-Reel® ? : 478-8261-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.432 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback