Add To Favorites
Product Overview
Digi-Key Part Number 478-8252-1-ND
Quantity Available 1.440
Can ship immediately
Manufacturer

Manufacturer Part Number

F931C226KBA

Description CAP TANT 22UF 16V 10% 1411
Expanded Description 22µF ±10% Molded Tantalum Capacitors 16V 1411 (3528 Metric) 1.9 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 1.9 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.091" (2.30mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8252-1

07:42:38 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,58000 0,58
10 0,41000 4,10
25 0,34960 8,74
50 0,30960 15,48
100 0,26960 26,96
250 0,22968 57,42
500 0,19972 99,86
1.000 0,16976 169,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8252-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,14266
  • Digi-Reel® ? : 478-8252-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.440 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback