Add To Favorites
Product Overview
Digi-Key Part Number 478-8243-1-ND
Quantity Available 4.127
Can ship immediately
Manufacturer

Manufacturer Part Number

F931C155MAA

Description CAP TANT 1.5UF 16V 20% 1206
Expanded Description 1.5µF ±20% Molded Tantalum Capacitors 16V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1.5µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8243-1

13:02:18 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,19000 1,90
25 0,15520 3,88
50 0,13260 6,63
100 0,11370 11,37
250 0,09472 23,68
500 0,08526 42,63
1.000 0,07200 72,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8243-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06589
  • Digi-Reel® ? : 478-8243-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.127 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback