Add To Favorites
Product Overview
Digi-Key Part Number 478-8230-1-ND
Quantity Available 3.546
Can ship immediately
Manufacturer

Manufacturer Part Number

F931A686KBA

Description CAP TANT 68UF 10V 10% 1411
Expanded Description 68µF ±10% Molded Tantalum Capacitors 10V 1411 (3528 Metric) 900 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 900 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.091" (2.30mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8230-1

07:34:07 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,57100 5,71
25 0,50480 12,62
50 0,47440 23,72
100 0,40840 40,84
250 0,36888 92,22
500 0,31618 158,09
1.000 0,27227 272,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8230-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,23525
  • Digi-Reel® ? : 478-8230-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.546 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback