Add To Favorites
Product Overview
Digi-Key Part Number 478-8228-1-ND
Quantity Available 5.355
Can ship immediately
Manufacturer

Manufacturer Part Number

F931A685KAA

Description CAP TANT 6.8UF 10V 10% 1206
Expanded Description 6.8µF ±10% Molded Tantalum Capacitors 10V 1206 (3216 Metric) 3.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 3.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-1670-1-ND TAJA685K016RNJ AVX Corporation Cut Tape (CT) ? 6.451 - Immediate
0,60000 1
Additional Resources
Standard Package ? 1
Other Names 478-8228-1

06:19:52 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,22800 2,28
25 0,18280 4,57
50 0,15220 7,61
100 0,12940 12,94
250 0,10272 25,68
500 0,09134 45,67
1.000 0,07992 79,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8228-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,06796
  • Digi-Reel® ? : 478-8228-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.355 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback