Add To Favorites
Product Overview
Digi-Key Part Number 478-8210-1-ND
Quantity Available 6.222
Can ship immediately
Manufacturer

Manufacturer Part Number

F931A226MAA

Description CAP TANT 22UF 10V 20% 1206
Expanded Description 22µF ±20% Molded Tantalum Capacitors 10V 1206 (3216 Metric) 2.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8210-1

15:18:59 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,42600 4,26
25 0,36360 9,09
50 0,32220 16,11
100 0,28060 28,06
250 0,23904 59,76
500 0,20788 103,94
1.000 0,17669 176,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8210-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,14848
  • Digi-Reel® ? : 478-8210-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.222 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback