Add To Favorites
Product Overview
Digi-Key Part Number 478-8200-1-ND
Quantity Available 2.728
Can ship immediately
Manufacturer

Manufacturer Part Number

F931A107MNC

Description CAP TANT 100UF 10V 20% 2917
Expanded Description 100µF ±20% Molded Tantalum Capacitors 10V 2917 (7343 Metric) 600 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 600 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Lead Spacing -
Manufacturer Size Code N
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-1723-1-ND TAJD107K016RNJ AVX Corporation Cut Tape (CT) ? 39.452 - Immediate
1,66000 1
478-3919-1-ND TAJD107M016RNJ AVX Corporation Cut Tape (CT) ? 20.323 - Immediate
12.000 - Factory Stock ?
1,08000 1
Additional Resources
Standard Package ? 1
Other Names 478-8200-1

14:55:57 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 1,36
10 1,07600 10,76
25 0,98640 24,66
50 0,93240 46,62
100 0,80700 80,70
250 0,71736 179,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8200-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,53022
  • Digi-Reel® ? : 478-8200-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.228 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback