Add To Favorites
Product Overview
Digi-Key Part Number 478-8190-1-ND
Quantity Available 1.085
Can ship immediately
Manufacturer

Manufacturer Part Number

F930J686MBA

Description CAP TANT 68UF 6.3V 20% 1411
Expanded Description 68µF ±20% Molded Tantalum Capacitors 6.3V 1411 (3528 Metric) 1 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 1 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.091" (2.30mm)
Lead Spacing -
Manufacturer Size Code B
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8190-1

00:13:58 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,34100 3,41
25 0,29120 7,28
50 0,25800 12,90
100 0,22470 22,47
250 0,19140 47,85
500 0,16642 83,21
1.000 0,14145 141,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8190-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,11886
  • Digi-Reel® ? : 478-8190-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.085 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback