Add To Favorites
Product Overview
Digi-Key Part Number 478-8189-1-ND
Quantity Available 2.484
Can ship immediately
Manufacturer

Manufacturer Part Number

F930J686MAA

Description CAP TANT 68UF 6.3V 20% 1206
Expanded Description 68µF ±20% Molded Tantalum Capacitors 6.3V 1206 (3216 Metric) 2 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 68µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 2 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8189-1

10:25:04 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,69000 0,69
10 0,48600 4,86
25 0,41520 10,38
50 0,36780 18,39
100 0,32040 32,04
250 0,27296 68,24
500 0,23736 118,68
1.000 0,20175 201,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8189-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,16954
  • Digi-Reel® ? : 478-8189-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.484 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback