Add To Favorites
Product Overview
Digi-Key Part Number 478-8184-1-ND
Quantity Available 1.945
Can ship immediately
Manufacturer

Manufacturer Part Number

F930J685KAA

Description CAP TANT 6.8UF 6.3V 10% 1206
Expanded Description 6.8µF ±10% Molded Tantalum Capacitors 6.3V 1206 (3216 Metric) 3.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 6.8µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 3.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-1670-1-ND TAJA685K016RNJ AVX Corporation Cut Tape (CT) ? 333 - Immediate
0,58000 1
Additional Resources
Standard Package ? 1
Other Names 478-8184-1

05:12:26 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,20100 2,01
25 0,16480 4,12
50 0,14060 7,03
100 0,12040 12,04
250 0,10040 25,10
500 0,09036 45,18
1.000 0,07629 76,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8184-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,07170
  • Digi-Reel® ? : 478-8184-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.945 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback