Add To Favorites
Product Overview
Digi-Key Part Number 478-8183-1-ND
Quantity Available 2.208
Can ship immediately
Manufacturer

Manufacturer Part Number

F930J477MNC

Description CAP TANT 470UF 6.3V 20% 2917
Expanded Description 470µF ±20% Molded Tantalum Capacitors 6.3V 2917 (7343 Metric) 300 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 300 mOhm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.118" (3.00mm)
Lead Spacing -
Manufacturer Size Code N
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8183-1

19:16:51 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,13000 2,13
10 1,72500 17,25
25 1,56840 39,21
50 1,50580 75,29
100 1,31740 131,74
250 1,12924 282,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8183-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,89622
  • Digi-Reel® ? : 478-8183-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.208 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback