Add To Favorites
Product Overview
Digi-Key Part Number 478-8176-1-ND
Quantity Available 7.653
Can ship immediately
Manufacturer

Manufacturer Part Number

F930J475KAA

Description CAP TANT 4.7UF 6.3V 10% 1206
Expanded Description 4.7µF ±10% Molded Tantalum Capacitors 6.3V 1206 (3216 Metric) 4 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 4 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-3868-1-ND TAJA475K016RNJ AVX Corporation Cut Tape (CT) ? 47.432 - Immediate
0,50000 1
478-1668-1-ND TAJA475K020RNJ AVX Corporation Cut Tape (CT) ? 51.148 - Immediate
0,59000 1
Additional Resources
Standard Package ? 1
Other Names 478-8176-1

06:04:53 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30
10 0,20900 2,09
25 0,17120 4,28
50 0,14600 7,30
100 0,12510 12,51
250 0,10420 26,05
500 0,09380 46,90
1.000 0,07920 79,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8176-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,07250
  • Digi-Reel® ? : 478-8176-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.653 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback