Add To Favorites
Product Overview
Digi-Key Part Number 478-8171-1-ND
Quantity Available 5.510
Can ship immediately
Manufacturer

Manufacturer Part Number

F930J335MAA

Description CAP TANT 3.3UF 6.3V 20% 1206
Expanded Description 3.3µF ±20% Molded Tantalum Capacitors 6.3V 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
478-1664-1-ND TAJA335K020RNJ AVX Corporation Cut Tape (CT) ? 14.368 - Immediate
0,30000 1
Additional Resources
Standard Package ? 1
Other Names 478-8171-1

15:19:37 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,22800 2,28
25 0,18680 4,67
50 0,15960 7,98
100 0,13680 13,68
250 0,11400 28,50
500 0,10260 51,30
1.000 0,08663 86,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8171-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,07137
  • Digi-Reel® ? : 478-8171-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.510 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback