Add To Favorites
Product Overview
Digi-Key Part Number 478-8163-1-ND
Quantity Available 51.784
Can ship immediately
Manufacturer

Manufacturer Part Number

F930J226KAA

Description CAP TANT 22UF 6.3V 10% 1206
Expanded Description 22µF ±10% Molded Tantalum Capacitors 6.3V 1206 (3216 Metric) 2.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 6.3V
Type Molded
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8163-1

00:32:39 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,23000 2,30
25 0,18840 4,71
50 0,16100 8,05
100 0,13800 13,80
250 0,11500 28,75
500 0,10352 51,76
1.000 0,08741 87,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8163-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,07394
  • Digi-Reel® ? : 478-8163-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 51.784 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback