Add To Favorites
Product Overview
Digi-Key Part Number 478-8142-1-ND
Quantity Available 1.930
Can ship immediately
Manufacturer

Manufacturer Part Number

F930G336MAA

Description CAP TANT 33UF 4V 20% 1206
Expanded Description 33µF ±20% Molded Tantalum Capacitors 4V 1206 (3216 Metric) 2.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±20%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8142-1

00:50:35 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,26800 2,68
25 0,21960 5,49
50 0,18740 9,37
100 0,16060 16,06
250 0,13384 33,46
500 0,12046 60,23
1.000 0,10172 101,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8142-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,08604
  • Digi-Reel® ? : 478-8142-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.930 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback