Add To Favorites
Product Overview
Digi-Key Part Number 478-8141-1-ND
Quantity Available 1.888
Can ship immediately
Manufacturer

Manufacturer Part Number

F930G336KAA

Description CAP TANT 33UF 4V 10% 1206
Expanded Description 33µF ±10% Molded Tantalum Capacitors 4V 1206 (3216 Metric) 2.5 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F93 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F93
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 33µF
Tolerance ±10%
Voltage - Rated 4V
Type Molded
ESR (Equivalent Series Resistance) 2.5 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8141-1

07:04:47 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,26300 2,63
25 0,21640 5,41
50 0,18440 9,22
100 0,15820 15,82
250 0,13176 32,94
500 0,11858 59,29
1.000 0,10014 100,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8141-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,08470
  • Digi-Reel® ? : 478-8141-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.888 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback