Add To Favorites
Product Overview
Digi-Key Part Number 478-8131-1-ND
Quantity Available 6.553
Can ship immediately
Manufacturer

Manufacturer Part Number

F921V334MAA

Description CAP TANT 0.33UF 35V 20% 1206
Expanded Description 0.33µF ±20% Molded Tantalum Capacitors 35V 1206 (3216 Metric) 10 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets F92 Series
PCN Manufacturer Information AVX Acquires Nichicon's Tantalum Division
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

AVX Corporation

Series F92
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.33µF
Tolerance ±20%
Voltage - Rated 35V
Type Molded
ESR (Equivalent Series Resistance) 10 Ohm
Operating Temperature -55°C ~ 125°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.051" (1.30mm)
Lead Spacing -
Manufacturer Size Code A
Features General Purpose
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 478-8131-1

19:28:21 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,28800 2,88
25 0,24600 6,15
50 0,21760 10,88
100 0,18960 18,96
250 0,16152 40,38
500 0,14046 70,23
1.000 0,11940 119,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-8131-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,10994
  • Digi-Reel® ? : 478-8131-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.553 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback